356-030-420-103

Heilind Number:EDA356-030-420-103
Manufacturer:EDAC
Manufacturer Number:356-030-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-420-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various applications. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates seamless data transfer with an amperage of 5A. The single centerline row configuration, with 30 positions, offers efficient board-to-board connection. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component, ideal for use in industries such as telecommunications, automotive, and more.