356-030-420-107

Heilind Number:EDA356-030-420-107
Manufacturer:EDAC
Manufacturer Number:356-030-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-420-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts a single centerline row design with 30 positions, perfect for streamlined connections. Operating efficiently in temperature ranges from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Elevate your PCB setup with this essential component.