356-030-420-108

Heilind Number:EDA356-030-420-108
Manufacturer:EDAC
Manufacturer Number:356-030-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-420-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The connector's single centerline row layout with 30 copper alloy contacts guarantees efficient power transmission, rated at 5 A. With a pitch of .156 inches and straight mount orientation, it offers easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for all your interconnection needs. Upgrade your system with this essential component today.