356-030-420-112

Heilind Number:EDA356-030-420-112
Manufacturer:EDAC
Manufacturer Number:356-030-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-420-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 30 positions in a single centerline row, allowing for seamless integration on your circuit board. The housing, constructed from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety in operation. With copper alloy contacts and a pitch of .156 inches, it guarantees reliable, low-resistance connectivity. Suitable for a straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB assembly with this essential connector.