356-030-420-158

Heilind Number:EDA356-030-420-158
Manufacturer:EDAC
Manufacturer Number:356-030-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-420-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a compact single centerline row layout with 30 positions, perfect for streamlined board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments, from -40 to 105 °C. Engineered with precision, the connector boasts copper alloy contacts for reliable signal transmission, while offering a pitch of .156 inches for seamless integration. With a straight mount orientation and a maximum amperage of 5A, it is ideal for various electronic applications that demand efficiency and longevity. Elevate your connectivity solutions with this essential component.