356-030-420-168

Heilind Number:EDA356-030-420-168
Manufacturer:EDAC
Manufacturer Number:356-030-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-420-168

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed with a single centerline row for efficient placement, it boasts 30 positions arranged along a .156-inch pitch. Constructed from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both durability and reliable performance. With an amperage rating of 5 A and an operating temperature range spanning from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.