356-030-420-178

Heilind Number:EDA356-030-420-178
Manufacturer:EDAC
Manufacturer Number:356-030-420-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-420-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-420-178

Detailed Description

Enhance your circuit board connections with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Perfect for streamlined setups, its Center row spacing and Single Centerline Row configuration offer efficient connectivity. Crafted with precision, it features Copper Alloy contacts for reliable signal transmission. With 30 positions and a .156-inch pitch, it ensures seamless integration on your PCB. Its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity game with this essential component.