356-030-421-101

Heilind Number:EDA356-030-421-101
Manufacturer:EDAC
Manufacturer Number:356-030-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-421-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector ensures robust and secure connections even in demanding environments. Its Center row configuration, Single Centerline Row spacing, and 30 positions offer versatility in board-to-board PCB connections. Easy to install with a Straight mount orientation and a pitch of .156 inches, it's the perfect choice for high-speed data transmission and power delivery. Upgrade your PCB assemblies with this essential component, meeting the highest standards of quality and efficiency in electronic connectivity.