356-030-421-102

Heilind Number:EDA356-030-421-102
Manufacturer:EDAC
Manufacturer Number:356-030-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-421-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. Featuring a single centerline row with 30 copper alloy contact positions, this connector guarantees secure and efficient data transfer. With a pitch of .156 inches and straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.