356-030-421-103

Heilind Number:EDA356-030-421-103
Manufacturer:EDAC
Manufacturer Number:356-030-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-421-103

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this black connector features a single centerline row configuration with 30 positions for optimal signal transfer. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery even in challenging environments. With a 5A amperage capacity and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its .156-inch pitch and straight mount orientation offer easy installation, while the center row spacing facilitates efficient PCB routing. Trust in this connector for robust and efficient board-to-board connections in your electronic projects.