356-030-421-158

Heilind Number:EDA356-030-421-158
Manufacturer:EDAC
Manufacturer Number:356-030-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-421-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable operation. With a current rating of 5 A, it offers efficient power transfer for your devices. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch allows for easy installation on your PCB. Perfect for applications requiring precise board-to-board connections, this connector boasts 30 positions in a single centerline row configuration. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105 °C, it guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.