356-030-421-178

Heilind Number:EDA356-030-421-178
Manufacturer:EDAC
Manufacturer Number:356-030-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-421-178

Detailed Description

Enhance your printed circuit board connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a contact material of durable Copper Alloy and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a generous number of positions (30) and a convenient single centerline row spacing, it offers seamless integration on your PCB. The straight mount orientation ensures easy installation, while its reliable amperage of 5 A guarantees efficient power transfer. Operating flawlessly in a wide temperature range (-40 to 105 °C), this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.