356-030-500-102

Heilind Number:EDA356-030-500-102
Manufacturer:EDAC
Manufacturer Number:356-030-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-500-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-500-102

Detailed Description

Enhance connectivity with this sophisticated Card Edge Connector in sleek black. Crafted for optimal performance, it boasts a 5 A amperage capacity, making it suitable for high-power applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring a single centerline row design with 30 positions, it offers seamless board-to-board connection. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and a straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and indispensable component for various electronic devices. Elevate your connectivity experience with this top-of-the-line Card Edge Connector.