356-030-500-103

Heilind Number:EDA356-030-500-103
Manufacturer:EDAC
Manufacturer Number:356-030-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-500-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-500-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into electronic systems. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a current rating of 5 A, it offers reliable power transmission for your devices. The Copper Alloy contacts guarantee optimal signal conductivity, while the .156-inch pitch and single-center row spacing facilitate easy installation. Boasting 30 positions in a straight orientation, it provides ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various industries. Step up your PCB connectivity game with this essential component.