356-030-500-104

Heilind Number:EDA356-030-500-104
Manufacturer:EDAC
Manufacturer Number:356-030-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-500-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-500-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for all your applications. The connector boasts 30 positions in a single centerline row, with a pitch of .156 inches, perfect for compact setups. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and center row spacing offer easy installation, while its 5A amperage capacity ensures efficient power transmission. Upgrade your PCB connections with this essential component.