356-030-500-108

Heilind Number:EDA356-030-500-108
Manufacturer:EDAC
Manufacturer Number:356-030-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-500-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-500-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 5A amperage capacity and is meticulously crafted from UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. With a single centerline row spacing, it features 30 copper alloy contact positions, guaranteeing seamless communication. Its .156-inch pitch offers precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry.