356-030-500-112

Heilind Number:EDA356-030-500-112
Manufacturer:EDAC
Manufacturer Number:356-030-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-500-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-500-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a current rating of 5 A, it ensures reliable power transmission. The copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and single centerline row spacing offer precise alignment on your PCB. Boasting 30 positions in a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable functionality in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.