356-030-520-101

Heilind Number:EDA356-030-520-101
Manufacturer:EDAC
Manufacturer Number:356-030-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-520-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Boasting a single centerline row configuration with 30 positions, it offers ample connectivity options for your applications. The straight mount orientation and .156-inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Trust in this top-quality connector for your board-to-board PCB connections.