356-030-520-102

Heilind Number:EDA356-030-520-102
Manufacturer:EDAC
Manufacturer Number:356-030-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power delivery, it boasts a 5A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in any environment. The Copper Alloy contacts ensure secure and efficient data transmission, while the 30-position layout offers ample connectivity options. With a pitch of .156 inches and a straight mount orientation, it's perfect for seamless integration into your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.