MS27505E13F8P L/C

Heilind Number:EDA356-030-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-520-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees secure connections, while the .156-inch pitch and single centerline row spacing offer convenient compatibility. Featuring 30 positions in a straight mount orientation, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the possibilities with this essential component.