356-030-520-104

Heilind Number:EDA356-030-520-104
Manufacturer:EDAC
Manufacturer Number:356-030-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-520-104

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector, designed for seamless integration into your PCB layout. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The copper alloy contacts ensure reliable signal transmission, with a maximum amperage of 5 A. With 30 positions and a pitch of .156 inches, it provides ample room for your connections, all in a single centerline row configuration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Elevate your electronic designs with this essential component.