356-030-520-112

Heilind Number:EDA356-030-520-112
Manufacturer:EDAC
Manufacturer Number:356-030-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-520-112

Detailed Description

Enhance connectivity within electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient connections, while the single centerline row configuration with 30 positions offers ample versatility for various applications. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board PCB connections. Trust in this essential component for seamless and dependable electronic connectivity.