MS27505E13F8PD L/C

Heilind Number:EDA356-030-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F8PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-520-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for optimal performance and durability. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures a secure and reliable fit. With a 5A amperage rating, it can handle power-intensive tasks with ease. The Copper Alloy contact material guarantees efficient signal transmission, while the .156" pitch and single Centerline Row spacing offer seamless integration. With 30 positions available, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable for use in diverse environments. Upgrade your PCB connections with this essential component.