MS27505E13F8S L/C

Heilind Number:EDA356-030-520-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F8S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-520-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and 30 positions, it offers reliable and efficient data transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Suitable for a wide range of applications, this connector is ideal for Board to Board PCB connections, with its straight mount orientation and single centerline row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.