356-030-521-101

Heilind Number:EDA356-030-521-101
Manufacturer:EDAC
Manufacturer Number:356-030-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector's copper alloy contact material and single centerline row with 30 positions guarantee reliable and efficient transmission of signals. With a 5 A amperage and operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether you're assembling a new PCB or upgrading existing hardware, this connector's straight mount orientation and .156-inch pitch make installation a breeze. Trust in its quality and precision to optimize your devices' performance.