356-030-521-102

Heilind Number:EDA356-030-521-102
Manufacturer:EDAC
Manufacturer Number:356-030-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-521-102

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for optimal performance in printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various industrial settings. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Offering 30 positions in a single centerline row, it facilitates efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.