MS27505E13F8SA L/C

Heilind Number:EDA356-030-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F8SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-521-103

Detailed Description

Enhance connectivity in your electronic devices with this Black Card Edge Connector. Designed for precise integration in PCB setups, it features a single centerline row with 30 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The Copper Alloy contact material and .156-inch pitch further optimize performance, while the straight mount orientation allows for seamless installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector offers reliable functionality in diverse environments. Explore our range of innovative PCB connectors to streamline your electronic design processes.