356-030-521-104

Heilind Number:EDA356-030-521-104
Manufacturer:EDAC
Manufacturer Number:356-030-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-030-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-521-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable performance in any setting. Featuring a single centerline row with 30 positions, it ensures seamless data transmission. The copper alloy contact material guarantees stable conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is designed to meet the demands of diverse applications in the electronics industry. Upgrade your PCB connections with this essential component.