MS27505E13F8SC L/C

Heilind Number:EDA356-030-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F8SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F8SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-521-108

Detailed Description

Enhance your board-to-board connectivity with our high-quality Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in various environments. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the 30 positions and 5A amperage make it suitable for a wide range of applications. The .156-inch pitch and single centerline row spacing provide easy installation, and with a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Trust in our product to deliver efficient and secure connections for your electronic devices.