MS27505E13F98PA L/C

Heilind Number:EDA356-030-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E13F98PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E13F98PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-030-521-178

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, it features 30 positions in a single centerline row, ensuring optimal signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety in operation. With a pitch of .156 inches and straight mount orientation, installation is straightforward and secure. The contact material, Copper Alloy, is chosen for its superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications, from industrial machinery to consumer electronics. Trust in our high-quality connector for seamless board-to-board connections.