356-031-400-102

Heilind Number:EDA356-031-400-102
Manufacturer:EDAC
Manufacturer Number:356-031-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-400-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the centerline row configuration with 31 positions allows for efficient data transmission. With a pitch of .156 inches and a single centerline row spacing, installation is a breeze. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Upgrade your electronic assemblies with this essential connector, a perfect fit for various applications in the industry.