356-031-400-103

Heilind Number:EDA356-031-400-103
Manufacturer:EDAC
Manufacturer Number:356-031-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-400-103

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient conductivity. Supporting a maximum amperage of 5 A, it's perfect for high-power applications. The centerline row arrangement with 31 positions offers versatility in your setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in our quality connectors for seamless board-to-board connections in your electronic projects.