356-031-400-107

Heilind Number:EDA356-031-400-107
Manufacturer:EDAC
Manufacturer Number:356-031-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-400-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and efficient performance. Its single centerline row configuration, with 31 positions, offers versatile connectivity options. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for applications in industries such as telecommunications, automotive, and aerospace, this connector is an essential component for your electronic projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.