356-031-400-108

Heilind Number:EDA356-031-400-108
Manufacturer:EDAC
Manufacturer Number:356-031-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-400-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your circuit board needs. Crafted from sturdy UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector offers a secure interface for your electronic components. With a current rating of 5 A and copper alloy contacts, it ensures efficient power transmission. Its single centerline row design with 31 positions allows for seamless integration with your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environmental conditions. Trust in this essential component for optimal performance and connectivity in your electronic projects.