356-031-400-168

Heilind Number:EDA356-031-400-168
Manufacturer:EDAC
Manufacturer Number:356-031-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-400-168

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features 31 positions with a single centerline row configuration, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-term stability and conductivity. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. The sleek black finish adds a professional touch to your setup, while the straight mount orientation simplifies installation. Trust in this essential component for robust and secure board-to-board connections.