356-031-420-101

Heilind Number:EDA356-031-420-101
Manufacturer:EDAC
Manufacturer Number:356-031-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-420-101

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission with an amperage rating of 5A. With a centerline row layout and a total of 31 positions, it offers ample connectivity for your circuit board. The .156-inch pitch and single centerline row spacing make for easy installation, while its straight mount orientation allows for seamless integration. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for harsh industrial environments. Trust in its quality and performance for all your board-to-board connections.