356-031-420-104

Heilind Number:EDA356-031-420-104
Manufacturer:EDAC
Manufacturer Number:356-031-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-420-104

Detailed Description

Introducing our black Card Edge Connector, designed for seamless board-to-board PCB connections. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. Constructed with high-quality Copper Alloy contacts, it offers a secure connection for up to 31 positions. The .156-inch pitch and single centerline row spacing provide easy integration into circuitry. Operating in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Its straight mount orientation and center row configuration make installation hassle-free. Trust in this connector for efficient and consistent power delivery, with a 5A amperage rating.