356-031-420-107

Heilind Number:EDA356-031-420-107
Manufacturer:EDAC
Manufacturer Number:356-031-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-420-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. Featuring 31 positions arranged in a single centerline row, with a pitch of .156 inches, this connector ensures precise and secure connections. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating supports power-intensive tasks. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for use in harsh environments. Discover the perfect solution for your board-to-board PCB connectivity needs.