356-031-420-108

Heilind Number:EDA356-031-420-108
Manufacturer:EDAC
Manufacturer Number:356-031-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-420-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contact material ensures reliable conductivity, with a maximum amperage of 5 A. With 31 positions arranged in a single centerline row, it offers ample space for your connections. The .156 inch pitch and straight mount orientation make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its robust design and efficient performance for all your board-to-board PCB connection needs.