356-031-420-112

Heilind Number:EDA356-031-420-112
Manufacturer:EDAC
Manufacturer Number:356-031-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-420-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material. The 31 positions and .156-inch pitch cater to a wide range of connection needs, while the Copper Alloy contact material ensures reliable signal transmission. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and single centerline row spacing offer easy installation on PCBs. Upgrade your connectivity solutions with this essential component.