356-031-420-158

Heilind Number:EDA356-031-420-158
Manufacturer:EDAC
Manufacturer Number:356-031-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-420-158

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers a single centerline row with 31 positions, ideal for optimizing space and efficiency. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any PCB project.