356-031-420-168

Heilind Number:EDA356-031-420-168
Manufacturer:EDAC
Manufacturer Number:356-031-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-420-168

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and is constructed with a durable UL 94V-0 Thermoplastic Polyester housing. With a 5 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal conductivity, while the .156-inch pitch and 31 positions offer ample connectivity options. Suitable for straight mount orientation, it is perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.