356-031-421-101

Heilind Number:EDA356-031-421-101
Manufacturer:EDAC
Manufacturer Number:356-031-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-421-101

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a sleek black finish and a single centerline row layout, it not only offers functionality but also adds a professional touch to your electronic assembly. The 31 copper alloy contact positions, each capable of handling up to 5 A of current, guarantee efficient power transmission. Perfect for high-temperature environments, this connector can operate between -40 and 105 °C with ease. Trust in its straight mount orientation and .156-inch pitch for secure and precise installations. Upgrade your electronic systems with this essential connector, a must-have in any professional or DIY project.