356-031-421-103

Heilind Number:EDA356-031-421-103
Manufacturer:EDAC
Manufacturer Number:356-031-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-421-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed to streamline board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable signal transmission in diverse applications. With a pitch of .156 inches and a single centerline row configuration, it offers seamless integration within circuit boards. Boasting 31 positions and a 5A amperage rating, it facilitates efficient power delivery. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for demanding electronic setups, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.