356-031-421-108

Heilind Number:EDA356-031-421-108
Manufacturer:EDAC
Manufacturer Number:356-031-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-421-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 5 A and copper alloy contacts, this connector ensures reliable power transmission. The .156-inch pitch and single centerline row spacing make it compatible with a variety of setups. Boasting 31 positions in a straight mount orientation, it offers versatility in your board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.