356-031-421-158

Heilind Number:EDA356-031-421-158
Manufacturer:EDAC
Manufacturer Number:356-031-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-421-158

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it offers a high amperage capacity of 5 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With 31 positions and a pitch of .156 inches, it provides ample room for secure connections. Its straight mount orientation and single centerline row spacing offer easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for use in diverse environments. Upgrade your setup with this essential component for seamless PCB connectivity.