356-031-421-168

Heilind Number:EDA356-031-421-168
Manufacturer:EDAC
Manufacturer Number:356-031-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-421-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its 31 positions, arranged in a single centerline row, offer ample connectivity options. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your project. Elevate your PCB design with this essential component, where quality and functionality meet in perfect harmony.