356-031-421-178

Heilind Number:EDA356-031-421-178
Manufacturer:EDAC
Manufacturer Number:356-031-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-421-178

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and 31 positions, it offers ample space for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation and single centerline row spacing make installation a breeze. Elevate your PCB connections with this high-quality connector.