356-031-500-101

Heilind Number:EDA356-031-500-101
Manufacturer:EDAC
Manufacturer Number:356-031-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-500-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a contact material of Copper Alloy, it ensures reliable conductivity, while the .156-inch pitch and single centerline row spacing cater to precise positioning requirements. Offering 31 positions in a straight mount orientation, it guarantees a secure and stable connection. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your setup with this essential component for seamless data transfer and connectivity.