356-031-500-108

Heilind Number:EDA356-031-500-108
Manufacturer:EDAC
Manufacturer Number:356-031-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-031-500-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-031-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and 31 positions, it offers precise and reliable contact. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage rating is ideal for various applications. Its straight mount orientation and single centerline row spacing allow for convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs.